Square D QOU270

Circuit Breaker, Miniature, 2-Pole, 70A, 120/240VAC, Mtg.Flush/Surface or DIN
$ 165.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU270.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet32 pages36 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Square DQOU250
Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 50 A, 120/240VAC, DIN Rail
Square DQOU260
Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 60 A, 120/240VAC, DIN Rail
Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 63A
Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 50A
Circuit Breaker Miniature; 277V AC 48V DC; 63A
Square DMG17419
SUPPL. PROTECTOR, UL1077, 1-POLE, 60A, 60VDC AND 480/277 VAC, C-CURVE, BOX LUG

Descriptions

Descriptions of Square D QOU270 provided by its distributors.

Circuit Breaker, Miniature, 2-Pole, 70A, 120/240VAC, Mtg.Flush/Surface or DIN
Miniature Circuit Breaker, QO Series, 70A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 2-Pole; 70A; 120/240VAC; Lever; Box Lug Terminal; UL 489
Circuit Breaker Miniature 2Pole 70A 120VAC/240VAC
MINIATURE CIRCUIT BREAKER 120/24
2 Pole(s), 70A, 240VAC, 48VDC, Panel Mount
Thermal Magnetic Circuit Breaker; Voltage Rating VDC:48V; Voltage Rating VAC:240V; Current Rating:70A; No. of Poles:2; Circuit Breaker Mounting:DIN Rail; Current Rating:70A; Mounting Type:DIN Rail; Operating Voltage Max:240VAC

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD