Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D QOU260

Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 60 A, 120/240VAC, DIN Rail
$ 92.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU260.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-91.41%

Supply Chain

Country of OriginMexico
Introduction Date2018-12-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Thermal Magnetic Circuit Breaker, 1 Pole(s), 63A, 277VAC, 48VDC, Din Rail, ROHS COMPLIANT
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 63A
Square DQOU250
Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 50 A, 120/240VAC, DIN Rail
Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 50A
Square DMG17419
SUPPL. PROTECTOR, UL1077, 1-POLE, 60A, 60VDC AND 480/277 VAC, C-CURVE, BOX LUG
Square DMG24513
1P IEC Supplementary Protector 50A 277VAC Min. Qty 12

Descriptions

Descriptions of Square D QOU260 provided by its distributors.

Circuit Breaker, Miniature, Thermal/Magnetic, 2 Pole, 60 A, 120/240VAC, DIN Rail
Miniature Circuit Breaker, QO Series, 60A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 60A; Product Range:QO Series; Current Rating:60A; No. of Poles:2 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No
Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 120/240 V AC, 60 A, 50/60 Hz, 10 kA Interrupt, Thermal Magnetic Trip, 2 Pole, 1 ph, Toggle Actuator, Box Lug, 14 to 2 AWG Wire, DIN Rail/Flush Mount, 104 deg F, 2.95 in L x 1.5 in W x 4.05 in H, Black

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD