Eaton FAZ-B63/1-SP

Circuit Breaker Miniature; 277V AC 48V DC; 63A
$ 62.64
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-B63/1-SP.

Farnell

Datasheet8 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.94%

Related Parts

Sensata / AirpaxIELK1-1-72-70.0-01-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 70A 240VAC 80VDC 1 POLE UL1077 TOGGLE
Sensata / AirpaxLELK1-1REC4-30326-80
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 80A TOGGLE 240VAC 80VDC 1 POLE UL489A
Sensata / AirpaxAPL1-1-52-703-M
Circuit Breaker Hydraulic Magnetic 1Pole 70A
Carling TechnologiesCA1-B0-36-680-321-L
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC50/60Hz Long; 80A; Stud; Dual Legend
Carling TechnologiesEA1-B0-64-680-22A-DC
Circuit Breaker Hydraulic Magnetic 1Pole 80A 240VAC
Carling TechnologiesCA1-B0-34-680-311-C
Circuit Breaker Magnetic Hydraulic 1Pole 80A 480VAC/277VAC

Descriptions

Descriptions of Eaton FAZ-B63/1-SP provided by its distributors.

Circuit Breaker Miniature; 277V AC 48V DC; 63A
Circuit Breaker, Thermal Magnetic, 1P, 63A; Product Range:Faz Series; Current Rating:63A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B63/1-SP
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker-supplementary protector,Single package,Low levels of inrush current are expected,63A,15 kAIC,Single-pole,240/415 V,3-5X/n,Q38,50-60 Hz,Standard terminals,B Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-B631-SP