Square D QOU170

Circuit Breaker, Miniature, 1-Pole, 70A, 120/240VAC, Mtg.Flush/Surface or DIN
$ 76.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU170.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+200%

Supply Chain

Country of OriginMexico
Introduction Date2019-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Square DMG24514
Protector; Supplementary; 63 A; 1; DIN Rail Mount; Box Lug; 3.19 in.; 2.76 in.
Square DMG17429
60A, 1P, Multi-9, D Curve, Breaker, C60N Rohs Compliant: Yes
Circuit Breaker Supplementary/Miniature; 277V AC 48V DC; 63A
Square DQOU150
Circuit Breaker, Miniature, 1-Pole, 50A, 120/240VAC, Mtg.Flush/Surface or DIN
Square DQOU160
Circuit Breaker, Miniature, 1-Pole, 60A, 120/240VAC, Mtg.Flush/Surface or DIN
Circuit Breaker Miniature; 277V AC 48V DC; 63A

Descriptions

Descriptions of Square D QOU170 provided by its distributors.

Circuit Breaker, Miniature, 1-Pole, 70A, 120/240VAC, Mtg.Flush/Surface or DIN
Miniature Circuit Breaker, QO Series, 70A, 1 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 1-Pole; 70A; 120/240VAC; Lever; Box Lug Terminal; UL 489
1 Pole(s), 70A, 240VAC, 48VDC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 70A; Product Range:QO Series; Current Rating:70A; No. of Poles:1 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD