Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D QOU150

Circuit Breaker, Miniature, 1-Pole, 50A, 120/240VAC, Mtg.Flush/Surface or DIN
$ 40.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU150.

IHS

Datasheet2 pages5 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+80.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Thermal Magnetic Circuit Breaker, 1 Pole(s), 63A, 277VAC, 48VDC, Din Rail, ROHS COMPLIANT
ABB ControlS201-B63
Circuit Breaker; 1-P; B Curve; 63A; 6kA; 480Y/277VAC; Handle; Screw Terminals
Sensata / AirpaxAPL1-1REC4-52-603
Circuit Breaker Magnetic Circuit Protectors 1Pole 60A
Sensata / AirpaxAPL1-1-53F-603
Circuit Breaker Magnetic Circuit Protectors 1Pole 60A
Carling TechnologiesCA1-B0-12-660-3D1-C
Circuit Breaker Hydraulic Magnetic 1Pole 60A 277VAC/480VAC
Carling TechnologiesCA1-B0-36-670-321-D
Circuit Breaker Hydraulic Magnetic 1Pole 70A 250VAC/80VDC

Descriptions

Descriptions of Square D QOU150 provided by its distributors.

Circuit Breaker, Miniature, 1-Pole, 50A, 120/240VAC, Mtg.Flush/Surface or DIN
Miniature Circuit Breaker, QO Series, 50A, 1 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 1-Pole; 50A; 120/240VAC; Lever; Box Lug Terminal; UL 489
Thermal Circuit Breaker, 1 Pole(s), 50A, 240VAC, 48VDC, Din Rail
MINIATURE CIRCUIT BREAKER 120/24
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 50A; Product Range:QO Series; Current Rating:50A; No. of Poles:1 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • QOU-150