Square D QOB360

Miniature Circuit Breaker, QO Series, 60A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 316.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOB360.

IHS

Datasheet3 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.11%

Supply Chain

Country of OriginMexico
Introduction Date2020-11-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circuit Breaker, FAZ Series, 63A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker, FAZ Series, 63A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Circuit Breaker Miniature; 277V AC 48V DC; 63A
Square DQOU360
Miniature Circuit Breaker, QO Series, 60A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Square DQOU270
Circuit Breaker, Miniature, 2-Pole, 70A, 120/240VAC, Mtg.Flush/Surface or DIN
Square DMG17419
SUPPL. PROTECTOR, UL1077, 1-POLE, 60A, 60VDC AND 480/277 VAC, C-CURVE, BOX LUG

Descriptions

Descriptions of Square D QOB360 provided by its distributors.

Miniature Circuit Breaker, QO Series, 60A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, BOLT-ON, 3P, 60A, 240VAC/48VDC, STD INTERRUPT, VISI-TRIP INDIC.
Schneider Electric Thermal Magnetic Circuit Breaker; 3-Pole; 60A; 240VAC; Lever; Box Lug Terminal; UL 489
Circuit Breaker, Thermal Mag, 3Pole; Product Range:Qo Series; Current Rating:60A; No. Of Poles:3 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Plug On Rohs Compliant: Yes |Square D By Schneider Electric QOB360
Square D (Schneider Electric) QOB360 Miniature Circuit Breaker. Square D™ Miniature Circuit Breaker Standard 240 VAC 60 A 50/60 Hz Frequency 10 kA Interrupt Thermal Magnetic Trip 3 Pole 3 ph Box Lug Connection 8 to 2 AWG Wire Bolt-On Mounting 104 deg F 2.91 in L x 2.25 in W x 3 in H Dimensions. Additional Description: SQD -QOB360 MINIATURE CIRCUIT BREAKER 240V 60A 60A. Catalog Description: Square DMINIATURE CIRCUIT BREAKER 240V 60A10kA240 Vac3-Phase60ABox Lugs #8 to #2 AWG(Al/Cu)Miniature Circuit BreakerQOStandard Bolt-OnUL Listed - CSA Certified.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD