Square D QOB330

Miniature Circuit Breaker, QO Series, 30A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 317.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOB330.

IHS

Datasheet3 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Square DMG17428
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1078
ABB ControlS202-C32
CIRCUIT BREAKER, 2-POLE, C CURVE, 32A, 6KA, 480Y/277VAC, HANDLE, SCREW TERMINALS
ABB ControlS202-B32
Circuit Breaker; 2 poles; rated current: 32A; 400/440V AC; width: 2 modules; mounting: DIN rail
ABB ControlS201-B32
Circuit Breaker; 1 pole; rated current: 32A; 230/400V AC; width: 1 module; mounting: DIN rail

Descriptions

Descriptions of Square D QOB330 provided by its distributors.

Miniature Circuit Breaker, QO Series, 30A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, BOLT-ON, 3P, 30A, 240VAC/48VDC, STD INTERRUPT, VISI-TRIP INDIC.
CIRCUIT BREAKER, 3; Voltage Rating VAC:240V; Current Rating:30A; No. of Poles:3; Circuit Breaker Mounting:Bolt On; Actuator Style:Toggle; Series:QO
Square D (Schneider Electric) QOB330 Miniature Circuit Breaker. Square D™ Miniature Circuit Breaker Standard 240 VAC 30 A 50/60 Hz Frequency 10 kA Interrupt Thermal Magnetic Trip 3 Pole 3 ph Pressure Plate Connection 14 to 8 AWG Wire Bolt-On Mounting 104 deg F 2.91 in L x 2.25 in W x 3 in H Dimensions. Additional Description: SQD -QOB330 MINIATURE CIRCUIT BREAKER 240V 30A. Catalog Description: Square DMINIATURE CIRCUIT BREAKER 240V 30A10kA240 Vac3-Phase30AMiniature Circuit BreakerPressure Plate #14 to #8 AWG(Al/Cu)QOStandard Bolt-OnUL Listed - CSA Certified.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD