ABB Control S202-B32

Circuit Breaker, 2-P, 32A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN RAIL MOUNT
$ 62.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202-B32.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2019-11-15
LTD Date2019-12-01

Related Parts

Carling TechnologiesCA2-B0-34-640-121-C
Circuit Breaker, Magnetic/Hydraulic, Handle, 40A, Panel, 2 Pole, 480 WYE/277VAC
Sensata / AirpaxIEG66-1-61-40.0-01-V
2 Pos 40A Magnetic (Hydraulic Delay) Control Lever, Panel Mount, 60.38mm L × 50.8mm H
Sensata / AirpaxIEGH66-1-61F-40.0-01-V
2 40A magnetic(hydraulic delay) Control lever panel mount 60.38mm(Length)*50.8mm(height)
Sensata / AirpaxIEGS66-1-61-40.0-21-V
Circuit Breaker Hydraulic Magnetic 2Pole 40A 250VAC
Carling TechnologiesCB2-B0-22-640-161-C
Circuit Breaker Hydraulic Magnetic Handle 2 Pole 40A Dual Legend Stud
Carling TechnologiesC12-B0-34-640-131-E
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies C12-B0-34-640-131-E

Descriptions

Descriptions of ABB Control S202-B32 provided by its distributors.

Circuit Breaker, 2-P, 32A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN RAIL MOUNT
Circuit Breaker; 2 poles; rated current: 32A; 400/440V AC; width: 2 modules; mounting: DIN rail
Circuit Breaker; 2-Pole; B Curve; 32A; 6kA; 480Y/277VAC; Handle; Screw Terminals
CIRCUIT BREAKER, THERMAL MAG, 2 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 32A; No. of Poles: 2 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S202B32