Square D HDL36110

Circuit Breaker, Molded Case, H-Frame, 3-Pole 110A, 600VAC/250VDC, Line/Load: Lug
$ 2,130.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HDL36110.

IHS

Datasheet2 pages6 years ago

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Square DHDL36125
Molded Case Circuit Breaker, POWERPACT H Series, 125A, 3 Pole, 600V AC, 25kA at 240V AC
Square DHGL36125
Molded Case Circuit Breaker, POWERPACT H Series, 125A, 3 Pole, 600V AC, 65kA at 240V AC
EatonEHD3100
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 100A
EatonEHD3070
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 70A
Eaton / Cutler HammerHMCP100R3C
MOLDED CASE CIRCUIT BREAKERS 3 POLE 100A MAGNETIC F FRAME 650VAC 250VDC C SERIES
Square DHDL36070
Circuit Breaker, Molded Case, H-Frame, 3-Pole 70A, 600VAC/250VDC, Line/Load:Lug

Descriptions

Descriptions of Square D HDL36110 provided by its distributors.

Circuit Breaker, Molded Case, H-Frame, 3-Pole 110A, 600VAC/250VDC, Line/Load:Lug
Molded Case Circuit Breaker, POWERPACT H Series, 110A, 3 Pole, 600V AC, 25kA at 240VAC
MOLDED CASE CIRCUIT BREAKERS 3P 110A THERMAL MAGNETIC POWERPACT H-FRAME SERIES
Square D PowerPact Molded Case Circuit Breaker, 80% Rated Type HDA, 600 V AC/250 V DC, 110 A, 50/60 Hz, 25 kA at 240 VAC/18 kA at 480 VAC/14 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 900 A Hold, 1700 A Trip, 3 Pole, 3 ph, Handle Actuator, Line/Load Lug, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD