Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D HGL36125

Molded Case Circuit Breaker, POWERPACT H Series, 125A, 3 Pole, 600V AC, 65kA at 240V AC
$ 3,599
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D HGL36125.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.62%

Supply Chain

Country of OriginMexico
Introduction Date2019-05-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-02-09

Related Parts

Thermal Magnetic Interchangeable Trip Breaker 150A 3P -
Eaton / Cutler HammerHMCP150T4C
Molded Case Circuit Breaker, HMCP Series, 150A, 3 Pole, 600V AC, 65kA at 600V AC
Molded Case Circuit Breaker, HMCP Series, 150A, 3 Pole, 600V AC, 65kA at 600V AC
Square DHGL36150
Molded Case Circuit Breaker, POWERPACT H Series, 150A, 3 Pole, 600V AC, 65kA at 240V AC
Square DJGL36150
Molded Case Circuit Breaker, POWERPACT J Series, 150A, 3 Pole, 600V AC, 65kA at 240V AC
Square DJDL36150
Molded Case Circuit Breaker, POWERPACT J Series, 150A, 3 Pole, 600V AC, 25kA at 240V AC

Descriptions

Descriptions of Square D HGL36125 provided by its distributors.

Molded Case Circuit Breaker, POWERPACT H Series, 125A, 3 Pole, 600V AC, 65kA at 240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 125A
Circuit Breaker 3-pole, 600 Vac 50/60 Hz
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 125A, 690VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 125A; Product Range:PowerPact Series; Current Rating:125A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Square D HGL36125 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HGL36125. Square D, HGL36125, Hgl Molded Case Circuit Breaker, Series: HGL, 600 V AC/250/500 V DC, 125 A, 50/60 Hz Frequency, 18 to 20 kA Interrupt, H Frame, Thermal Magnetic Trip, 900 to 1700 A Trip, 3 Pole, Line/Load Lug Connection, 14 to 3/0 AWG Wire, 104 deg F, 6.4 in H x 4.12 in W x 4.36 in D Dimensions. Additional Description: SQD -HGL36125 MOLDED CASE CIRCUIT BREAKER 600V 125A. Catalog Description: Circuit breaker, PowerPacT H, 125A, 3 pole, 600VAC, 18kA, lugs, thermal magnetic, 80%..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD