Eaton EHD3070

Circuit Breaker Thermal Magnetic; 480V AC; 3P; 70A
$ 1,130.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton EHD3070.

element14 APAC

Datasheet447 pages9 years ago
Datasheet445 pages11 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Square DHDL36050
Circuit Breaker, Molded Case, H-Frame, 3-Pole 50A, 600VAC/250VDC, Line/Load:Lug
Square DHDL36070
Circuit Breaker, Molded Case, H-Frame, 3-Pole 70A, 600VAC/250VDC, Line/Load:Lug
Eaton / Cutler HammerHMCP050K2
Motor Circuit Protector Breaker 50A 3P -
EatonEHD3060
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 60A
EatonEHD3050
MOLDED CASE CIRCUIT BREAKERS 3 POLE 50A THERMAL MAGNETIC F FRAME C SERIES
Square DHDL26050
Circuit Breaker, Molded Case, H-Frame, 2-Pole 50A, 600VAC/250VDC, Line/Load:Lug

Descriptions

Descriptions of Eaton EHD3070 provided by its distributors.

Circuit Breaker Thermal Magnetic; 480V AC; 3P; 70A
Molded Case Circuit Breaker, EHD Series, 70A, 3 Pole, 480V AC, 18kA at 240V AC
TYPE EHD BREAKER 3P 70A 480VAC MAX 14KAIC | Eaton - Cutler Hammer EHD3070
Eaton Series C complete molded case circuit breaker, F-frame, EHD, Complete breaker, Fixed thermal, Fixed magnetic trip type, Three-pole, 70 A, Load side, 50/60 Hz
CIRCUIT BREAKER, 3 POLE, 70A; Product Range: EHD Series; Current Rating: 70A; No. of Poles: 3 Pole; Voltage Rating VDC: 250VDC; Voltage Rating VAC: 480VAC; Circuit Breaker Mounting: DIN Rail, Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN