Spectrum Digital 702075

Digital Video TMS320DM6437 Eval
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Spectrum Digital 702075.

element14 APAC

Datasheet92 pages19 years ago

Related Parts

MicrochipDM160218
MGC3130 SINGLE ZONE DEVELOPMENT KIT "HILLSTAR"SENSOR/HUMAN INTERFACE
MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
STMicroelectronicsSTM32429I-EVAL1
Evaluation Board, STM32F42X Family MCU's, 4.3 TFT LCD, 2GB MicroSD Card, CAN/I2C/RS232/USB
Texas InstrumentsTMP007EVM
TMP007 Evaluation Module for Infrared Thermopile Sensor with Integrated Math Engine

Descriptions

Descriptions of Spectrum Digital 702075 provided by its distributors.

DIGITAL VIDEO TMS320DM6437 EVAL
Dm6437, Digital Video, Ethernet, I2C, Evaluation Module; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Tms320Dm6; Kit Application Type:Audio, Video, Tv; Application Sub Type:-; Core Architecture:C6000; Product Range:- Rohs Compliant: Yes |Spectrum Digital 702075

Manufacturer Aliases

Spectrum Digital has several brands around the world that distributors may use as alternate names. Spectrum Digital may also be known as the following names:

  • Spectrum Digital Inc
  • SPCTRDIG