Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32429I-EVAL1

Evaluation Board, STM32F42X Family MCU's, 4.3 TFT LCD, 2GB MicroSD Card, CAN/I2C/RS232/USB
$ 402.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32429I-EVAL1.

Future Electronics

Datasheet3 pages13 years ago
Datasheet46 pages13 years ago

Farnell

TME

Inventory History

3 month trend:
-8.54%

Supply Chain

Export Control Classification Number (ECCN) Code5A991.B.1
Introduction Date2013-09-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MicrochipMA320002-2
Microchip Development Suite, PIC32processor, PIC32MX450/470 100-pin USB PIM
NXP SemiconductorsTWR-K64F120M
K64 Tower System Kinetis ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
NXP SemiconductorsTWR-VF65GS10
NXP TWR-VF65GS10 Development Kit Tower System, Vybrid, Card, Cortex-M4, Cortex-A5
NXP SemiconductorsTWR-VF65GS10-KIT
NXP TWR-VF65GS10-KIT Development Kit Tower System, Vybrid, Cortex-M4, Cortex-A5
STMicroelectronicsSTMPRIMER-BASE
MODULE FOR STM8/STM32 PRIM BOARD / EvoPrimer Target and Extension Boards - Interface Board
MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R

Descriptions

Descriptions of STMicroelectronics STM32429I-EVAL1 provided by its distributors.

Evaluation Board, STM32F42X Family MCU's, 4.3 TFT LCD, 2GB MicroSD Card, CAN/I2C/RS232/USB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
Eval Brd, Stm32F42X Mcus; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32F4Xx; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4; Silicon Core Number:Stm32F429Nih6; Kit Contents:Dev Board Rohs Compliant: Yes |Stmicroelectronics STM32429I-EVAL1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics