Infineon S29CD016J0MFAM113

NOR Flash Parallel/Serial 2.6V 16M-bit 512K x 32 54ns Automotive 80-Pin Fortified BGA T/R
$ 6.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29CD016J0MFAM113.

IHS

Datasheet74 pages8 years ago
Datasheet81 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.71
$ 4.09
$ 4.09
Stock
72,935
41,764
41,764
Authorized Distributors
1
1
1
Case/Package
-
BGA
BGA
Number of Pins
-
80
80
Density
-
16 Mb
16 Mb
Access Time
54 ns
54 ns
54 ns
Frequency
-
66 MHz
66 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S29CD016J0MFAM113 provided by its distributors.

NOR Flash Parallel/Serial 2.6V 16M-bit 512K x 32 54ns Automotive 80-Pin Fortified BGA T/R
Active BOTTOM BOTTOM Non-Volatile FLASH Memory -40C~125C TA 2.5V 16777216bit 0.00006A
IC FLASH 16MBIT PARALLEL 80FBGA / FLASH - NOR Memory IC 16Mb (512K x 32) Parallel 56 MHz 54 ns 80-FBGA (13x11)
16 MEGA BIT, 2.6 V, DUAL BOOT, SIMULTANEOUS READ/WRITE, BURST FLASH Flash, 512KX32, 54ns, PBGA80
16Mbit (Parallel) LBGA-80 NOR FLASH ROHS
512K X 32 FLASH 2.7V PROM 54 ns PBGA80
IC FLASH 16MBIT PAR 56MHZ 80FBGA
S29CD016J - DUAL BOOT, READ-WRITE;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA