Infineon S29CD016J0PFAM010

NOR Flash Parallel/Serial 2.6V 16M-bit 512K x 32 54ns Automotive 80-Pin Fortified BGA Tray
$ 4.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29CD016J0PFAM010.

IHS

Datasheet74 pages8 years ago
Datasheet81 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.09
$ 6.71
$ 6.71
Stock
41,764
72,935
72,935
Authorized Distributors
1
1
1
Case/Package
BGA
-
-
Number of Pins
80
-
-
Density
16 Mb
-
-
Access Time
54 ns
54 ns
54 ns
Frequency
66 MHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-09-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NOR Flash Parallel 3.3V 32Mbit 1M x 32bit 54ns 80-Pin Fortified BGA Tray
NOR Flash Parallel 2.6V 32Mbit 1024K x 32bit 54ns 80-Pin FBGA Tray
NOR Flash Parallel/Serial 2.5V/3.3V 128Mbit 8M x 16bit 60ns 64-Pin BGA Tray
NOR Flash Parallel 3.3V 64Kbyte x 64 64-Pin Fortified BGA Tray
NOR Flash Parallel/Serial 2.5V/3.3V 128Mbit 8M x 16bit 85ns 64-Pin EZBGA Tray
NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 100ns 64-Pin EZBGA Tray

Descriptions

Descriptions of Infineon S29CD016J0PFAM010 provided by its distributors.

NOR Flash Parallel/Serial 2.6V 16M-bit 512K x 32 54ns Automotive 80-Pin Fortified BGA Tray
FLASH - NOR Memory IC 16Mb (512K x 32) Parallel 66MHz 54ns 80-FBGA (13x11)
Burst Parallel NOR Flash Memory, 54 Mbit Density, FBGA-80
Cypress Semiconductor SCT
NOR Flash 16Mbit 512K X 32Bit 80-Pin FBGA Tray
512K X 32 FLASH 2.7V PROM 54 ns PBGA80
EAR99 Surface Mount Tray 512KX32 ic memory 66MHz 54ns 13mm 0.00006A
IC FLASH 16MBIT PARALLEL 80FBGA
Nor/Tray Rohs Compliant: Yes |Infineon S29CD016J0PFAM010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005637509