Infineon S29AL032D70TFI030

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL032D70TFI030.

IHS

Datasheet65 pages6 years ago
Datasheet67 pages19 years ago
Datasheet64 pages10 years ago

Farnell

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-12-08
LTD Date2013-12-15

Related Parts

Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8/256K x 16 55ns Automotive 48-Pin TSOP Tray

Descriptions

Descriptions of Infineon S29AL032D70TFI030 provided by its distributors.

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
32 MEGABIT CMOS 3.0 VOLT-ONLY FLASH MEMORY (4 M X 8-BIT/2 M X 16-BIT) BOOT SECTOR Flash, 2MX16, 70ns, PDSO48
2M X 16 FLASH 3V PROM 70 ns PDSO48
S29AL032D70TFI030 SPANSIO TSOP48
IC, MEMORY, FLASH, 32M, 3V, 48TSOP; Memory Type:Boot Sector Flash; Memory Size:32MB; Memory Configuration:4M x 8, 2M x 16; Interface Type:CFI; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Access Time:70ns; Interface:Parallel; Memory Configuration:4M x 8b / 2M x 16b; Memory Type:Flash
Flash Memory IC; Memory Type:Flash; Interface Type:CMOS; Memory Size:32Mbit; Memory Organization:2M x 16 / 4M x 8; Memory Voltage, Vcc:3V; Supply Voltage Min:2.7V; Supply Voltage Max:3V; Termination Type:SMD; Package/Case:48-TSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA