What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron M29W400DT70N6E

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W400DT70N6E.

ODG (Origin Data Global)

Datasheet49 pages17 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Micron M29W400DT70N6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Related Parts

Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 4M-bit 512K x 8/256K x 16 55ns Automotive 48-Pin TSOP Tray
Parallel Flash, 2.7 - 3.6 V, 8 Mbit, x16, 70 ns, -40°C to +125°C, TSOP-48, RoHS
NOR Flash Parallel 3V/3.3V 8M-bit 1M x 8/512K x 16 70ns Automotive 48-Pin TSOP T/R
Rochester ElectronicsM29W800DB45N6E
NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 45ns 48-Pin TSOP Tray

Descriptions

Descriptions of Micron M29W400DT70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 4Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
MICRON M29W400DT70N6E MEMORY, FLASH, NOR, 4MB, T/B, 48TSOP
IC FLASH 4MBIT PARALLEL 48TSOP I
EAR99 Surface Mount M29W400 Tray ic memory 70ns 12mm 10mA 4Mb
4 MBIT (512 KBIT X 8 OR 256 KBIT X 16
MEMORY, FLASH, NOR, 4MB, T/B, 48TSOP; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit / 256K x 16bit; IC Interface Type: Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; Cloc

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W400DT70N6E..