Southwire 233280408

Cable; 3C; 12AWG; 65x30; BC; TPE ins; Black TPE jkt; SJEOOW
$ 303.63
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)23328040801Spool
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Southwire 233280408.

Farnell

Datasheet1 page13 years ago

element14

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire6718 BK005
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3080 BK005
Hook-Up Wire 12 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
TE Connectivity1986165-2
Solar Cable 1Conductors 12AWG 500m 4.82mm Tin Plated Copper Black 2600VDC/3000VAC Reel
Alpha Wire6830 BK005
HOOK-UP STRND 12AWG BLACK 100' / 12 AWG Hook-Up Wire 19/25 Black 300V 100.0' (30.5m)
TE Connectivity2304886-1
Dc Power Cords Ca, et, 3Pos, Long Pull-Tab, no |Amp Te Connectivity 2304886-1
TE Connectivity / Raychem99M0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Southwire 233280408 provided by its distributors.

Cable;3C;12AWG;65x30;BC;TPE ins;Black TPE jkt;SJEOOW
Unshielded Sjeoow Cord 3 Conductor 12Awg 250' 300V; Núm. De Conductores:3; Conductor, Calibre Awg:12Awg; Conductor, Área Csa:-; Nº Máximo De Filamentos X Tamaño Del Filamento:65 X 30Awg; Longitud Del Rollo (Imperial):250Ft |Coleman Cable Systems 233280408
UNSHLD SJEOOW CORD 3COND 12AWG 250' 300V; UNSHLD SJEOOW CORD 3COND 12AWG 250' 300V; Reel Length (Imperial):250ft; Reel Length (Metric):76.2m; No. of Conductors:3; Conductor Size AWG:12AWG; Voltage Rating:300V; No. of Strands x Strand Size:65 x 30AWG; Jacket Color:Black

Manufacturer Aliases

Southwire has several brands around the world that distributors may use as alternate names. Southwire may also be known as the following names:

  • SOUTHWIRE COMPANY
  • SOUTHWIRE COMPANY LLC
  • SOUTHWIRE CANADA COMPANY
  • SOUTHWIRE RETAIL SALES
  • SOUTHWIRE TOOLS & EQUIPMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23328-04-08