Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6830 BK005

HOOK-UP STRND 12AWG BLACK 100' / 12 AWG Hook-Up Wire 19/25 Black 300V 100.0' (30.5m)
$ 315.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6830 BK005.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.66%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6830 GR005
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6830 RD005
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6830 WH005
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6830 BK005 provided by its distributors.

HOOK-UP STRND 12AWG BLACK 100' / 12 AWG Hook-Up Wire 19/25 Black 300V 100.0' (30.5m)
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, INSULATION NOM. MODIFIED PPE, 100.00 FT, VOLTAGE RATING 300 V AC
Hook-up Wire 12AWG 30.48m 3.05mm Bare Copper 300VAC EcoWirePlus® Spool
Ecogen Ecowire Plus Hook Up Wire,100Ft,12Awg, copper, black; Jacket Material:Mppe; Jacket Color:Black; Wire Gauge:12Awg; No. Of Max Strands X Strand Size:19 X 25Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6830 BK005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6830 BK005.
  • 6830-BK005
  • 6830BK005