Eaton UTS1JC147P

Conn Circular PIN 7 POS Crimp/Screw ST Cable Mount 7 Terminal 1 Port
$ 13.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC147P.

IHS

Datasheet3 pages14 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.22%

CAD Models

Download Eaton UTS1JC147P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

7 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GJC147S
Plastic plug, with nut and grommet backshell, for 7 female contacts, IP68/69K
Plastic in line receptacle, with cable gland backshell, for 8 male contacts, IP68/69K
Amphenol Sine SystemsC016 10D008 002 1
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of Eaton UTS1JC147P provided by its distributors.

Conn Circular PIN 7 POS Crimp/Screw ST Cable Mount 7 Terminal 1 Port
Plastic in line receptacle, with cable gland backshell, for 7 male contacts, IP68/69K
Souriau SCT
Conn.; Circ.; Recept.; In-Line; 7 Pos.; Sz. 14; Pin Cnts; UTS Series | Souriau-Sunbank by Eaton UTS1JC147P
Souriau , UTS, 7, , , IP68,IP69K
CONN RCPT HSG MALE 7POS INLINE
RECEPTACLE, SIZE14, 7WAY, PIN; Product Range:Trim Trio UTS Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:7Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet; Connector Body Material:Thermoplastic Body; Connector Body Plating:-; Contact Material:-; Contact Plating:-; SVHC:No SVHC (17-Dec-2015); Connector Mounting:Cable Mount; Connector Shell Size:14; Connector Type:Circular Industrial; Contact Gender:Pin; Gender:Receptacle; Insert Arrangement:14-7; No. of Positions:7Ways
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 14 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN