What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton UTS6GN147S

Circular Connector, 7 Contact(s), Female, Crimp Terminal, Plug

$ 36.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6GN147S.

IHS

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

element14 APAC

Factory Futures

Inventory History

3 month trend:
-14.29%

CAD Models

Download Eaton UTS6GN147S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Souriau M14 Circular Connector Receptacle, UTS Series, 7 Pos, Cable Mount, Crimp, IP68, IP69K
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Amphenol Sine SystemsC016 10D008 002 1
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
Souriau circular connector plug, UTSseries, 8Core, Direct plug-in, Crimping, IP68,IP69K
Amphenol IndustrialPT01SE-10-6SW(SR)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT01SE-10-6PW(SR)
Conn Miniature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS6GN147S provided by its distributors.

Circular Connector, 7 Contact(s), Female, Crimp Terminal, Plug
Plastic plug, with nut and grommet backshell, for 7 female contacts, IP68/69K | Souriau-Sunbank by Eaton UTS6GN147S
Bayonet Lock,Plug Housing 7pin Thermoplastic 13A
CONN PLG HSG FMALE 7POS INLINE
STD PLUG S.14, FEMALE CRIMP CT
PLUG, WIRE SEAL, SIZE14, 7WAY, SKT; Connector Type:Circular Industrial; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-7; No. of Contacts:7; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN