Eaton UTS6GJC147S

Souriau M14 Circular Connector Receptacle, UTS Series, 7 Pos, Cable Mount, Crimp, IP68, IP69K
$ 28.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6GJC147S.

IHS

Datasheet3 pages15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.94%

CAD Models

Download Eaton UTS6GJC147S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Amphenol Sine SystemsC016 10D008 002 1
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
Souriau Circular Connector Plug, UTS Series, 8 Pos, Straight, Crimp, IP68, IP69K
Souriau circular connector socket, UTSseries, 8Core, Direct plug-in, Crimping, IP68,IP69K
Amphenol IndustrialPT01SE-10-6PW(SR)
Conn Miniature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Aluminum Alloy 22A wire mounting 115mm(Length)

Descriptions

Descriptions of Eaton UTS6GJC147S provided by its distributors.

Souriau M14 Circular Connector Receptacle, UTS Series, 7 Pos, Cable Mount, Crimp, IP68, IP69K
7 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GJC147S
Plastic plug, with cable gland and grommet backshell, for 7 female contacts, IP68/69K
Souriau SCT
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Plug
UTS PLUG WIRE SEAL GROM BCK SHELL
CONN PLG HSG FMALE 7POS INLINE
PLUG, WIRE SEAL, SIZE14, 7WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN