Eaton UTS08E3S

Souriau Circular Connector Plug, UTS Series, 3 Pos, Flange Mount, Solder, IP68, IP69K
$ 14.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS08E3S.

IHS

Datasheet216 pages11 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.25%

CAD Models

Download Eaton UTS08E3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 3Core, Flange mounting, welding, IP68,IP69K
Souriau UTS Series Circular Connector Plug, 3 Pos, Panel Mount, Solder, IP68/IP69K
Amphenol IndustrialPT02A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02A-8-98S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS08E3S provided by its distributors.

Souriau Circular Connector Plug, UTS Series, 3 Pos, Flange Mount, Solder, IP68, IP69K
Conn Circular SKT 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port
Square Flange Receptacle with 3 Socket Contacts | Souriau-Sunbank by Eaton UTS08E3S
Cir Conn, Circular Ind, 3Pos; |Souriau-Sunbank / Eaton UTS08E3S
Plastic square flange receptacle, without backshell, with 3 female solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT FMALE 3P GOLD SLDR CUP
RECEPTACLE, HISEAL, SIZE8, 3WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Conn
Shell Type = Receptacle / Mounting Type = Flange Mount / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Gold / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN