Eaton UTP61619S

Connector, Circular Plastic, Str Cable Plug, Size 16, For 19 Size 16 Socket Contact
$ 14.336

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTP61619S.

RS (Formerly Allied Electronics)

Datasheet8 pages11 years ago

IHS

Mouser

Inventory History

3 month trend:
-8.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-11-27

Related Parts

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Circular Connector, 19 Contact(s), Male, Crimp Terminal, Plug
Amphenol IndustrialPT06A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192993-0044
Conn TNM Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
ITT / Cannon192900-0057
Circular Conn, Plug, 19Pos, Crimp Rohs Compliant: Yes |Itt Cannon 192900-0057

Descriptions

Descriptions of Eaton UTP61619S provided by its distributors.

Connector, Circular Plastic, Str Cable Plug, Size 16,For 19 Size 16 Socket Contact
Circular Connector, 19 Contact(s), Female, Crimp Terminal, Plug
Trim Trio Circular Connectors 19P PLUG F/SKT CNTS
Bayonet Lock,Plug Housing 19pin Glass Filled,Polyester
CONN PLG HSG FMALE 19POS INLINE
Circular Connector Receptacle Size 16, 19 Position, Cable; Rango De Producto:Serie Full Plastic Bantam Trim Trio Utp; Género:Macho; Núm. De Posiciones:19; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable |Souriau-Sunbank / Eaton UTP61619S

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTP616-19S