Eaton UTP61619P

Souriau 19core aviation plug aviation connector UTPseries, Cable installation, Housing size16
$ 14.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTP61619P.

IHS

Datasheet8 pages12 years ago
Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-11-27

Related Parts

Souriau circular connector socket, UTGseries, 19Core, Cable installation, Crimping, IP65
Circular Connector Plug Size 14, 19 Posi; |Souriau-Sunbank/eaton UTS6JC1419P
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192993-0044
Conn TNM Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
ITT / Cannon192993-0054
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Eaton UTP61619P provided by its distributors.

Souriau 19core aviation plug aviation connector UTPseries, Cable installation, Housing size16
Cir Conn, Circular Ind, 19Pos; |Souriau-Sunbank/eaton UTP61619P
Circular Connector, 19 Contact(s), Male, Crimp Terminal, Plug
Trim Trio Circular Connectors 19P PLUG F/MALE CNTS
Connector circular plastic str cable plug size 16 for 19 size 16 pin contact | Souriau-Sunbank by Eaton UTP61619P
Conn CPC PIN 19 POS ST Cable Mount 19 Terminal 1 Port
CONN PLUG HSG MALE 19POS INLINE
PLUG SIZE 16 FOR MALE CONTACTS
PLUG, FREE, 19WAY; Product Range: Trim Trio UTP Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Connector

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTP616-19P