Eaton CL102030

Clipper Circular Connectors BACKSHELL, STRAIGHT
$ 7.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL102030.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago
Datasheet28 pages19 years ago

Farnell

Souriau SCT

Inventory History

3 month trend:
+7.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonUTG12AC
Connector Accessory, 0.118in Min Cable Dia, 0.504in Max Cable Dia, Clamping Item, Plastic
EatonUTG14AC
Cable Clamp, Strain Relief, Size 14, Plastic, Black, Circular, UTG Series
EatonUTG12PG
Plastic cable gland with strain relief, for UTG Series, size 12
ITT / Cannon026-0450-000
MOUNTING CLIP, 5-6-7 WAY, NATURAL; Accessory Type:Mounting Clip; For Use With:SU
ITT / Cannon029-8514-001
CLIPS/CLAMPS CAN BE USED AS AN EXTRA LOCK TO SECURE TWO CONNECTOR HALVES
Amphenol Industrial10-101980-123
Circular Connector Clamp, 12, 10.87 mm, Amphenol PT & SP Series Circular Connectors

Descriptions

Descriptions of Eaton CL102030 provided by its distributors.

Clipper Circular Connectors BACKSHELL, STRAIGHT
Connector Accessories Clamp Straight Thermoplastic Black
IP40 straight cable clamp backshell, size 2
Souriau SCT
Cable clamp for cable bundle, Size 2
CONN CABLE CLAMP SZ 2 PG16 BLACK
CLIPPER STR CLAMP SZ 2 9 POSIT
Cable Clamp, Clipper Circular Connector; Connector Shell Size:2; Cable Diameter Max:-; Strain Relief Material:Thermoplastic; Product Range:Souriau Clipper Series; For Use With:Shell Size 2 Clipper Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton CL102030

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN