Eaton UT002028PH6

Square Flange Receptacle |Souriau-Sunbank/eaton UT002028PH6
$ 21.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT002028PH6.

IHS

Datasheet188 pages11 years ago

Souriau SCT

Newark

Inventory History

3 month trend:
+89.80%

CAD Models

Download Eaton UT002028PH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-07-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

ITT / Cannon192922-1230
Circular Connector, 28 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192922-1240
Conn Ringlock Circular SKT 35 POS Crimp ST Panel Mount 35 Terminal 1 Port
ITT / Cannon192990-1290
Circular Connector, 23 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Female square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002028SH
Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Bag
Conn Circular PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Bag

Descriptions

Descriptions of Eaton UT002028PH6 provided by its distributors.

Square Flange Receptacle |Souriau-Sunbank/eaton UT002028PH6
Male square flange receptacle IP68/69K, 96 h salt spray
Souriau SCT
CONN RCPT HSNG MALE 28POS PNL MT
PIN HOUSING, PANEL 28 WAY; Connector type:Circular; Gender:Receptacle; Ways, No. of:28; Termination method:Crimp; Series:TRIM TRIO; Connector shell size:20; Contact style:Pin; Mounting type:Wall; Connector insert type:20-28; Flammability rating:UL94V-0; IP rating:IP67, IP68, IP69K; Material:Zinc Alloy; Material, insulator:Glass Filled Thermoplast; Mating cycles, No. of:500; Poles, No. of:28; Resistance, insulation:5000MR; Temp, op. max:+105°C; Temp, op. min:-40°C; Voltage rating, AC:750V; Vibration resistance:MIL-STD202; Voltage, test:2000V
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 28 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN