Eaton UTG02028P

Souriau Circular Connector Plug, UTG Series, 28 Pos, Flange Mount, Crimp, IP65
$ 10.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG02028P.

IHS

Datasheet14 pages11 years ago

element14

RS (Formerly Allied Electronics)

Souriau SCT

element14 APAC

Inventory History

3 month trend:
-77.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS01823S
Souriau UTG Series Connector, 23-Pos Aviation Plug, Flange Mount, 10A, 500V, Case Size 18
Souriau circular connector plug, UTGseries, 23Core, Flange mounting, Crimping
Amphenol AerospaceD38999/20MC35PN(LC)
Mil Series Connector, 22 Contact(S), Composite, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102E24-28SXB01
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton UTG02028P provided by its distributors.

Souriau Circular Connector Plug, UTG Series, 28 Pos, Flange Mount, Crimp, IP65
Conn Circular PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Bag
Trim Trio Circular Connectors 28P RECP F/MALE CNTS
Connector, Circular, Receptical, Sqare Flange, 28 Pin, IP65, UTG, 33.3mm | Souriau-Sunbank by Eaton UTG020-28P
CONN RCPT HSNG MALE 28POS PNL MT
CONN HSG RCPT 28POS WALL MNT PIN
Circular Connector Plug, Size 20, 28 Position, Wall; Product Range:Souriau Trim Trio Utg Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:28Contacts; Coupling Style:Bayonet; Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG020-28P
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 28 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG020-28P