Eaton UTG02028S

Souriau circular connector plug, UTGseries, 28Core, Flange mounting, Crimping
$ 10.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG02028S.

IHS

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
+76.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau Circular Connector Plug, UTG Series, 28 Pos, Flange Mount, Crimp, IP65
TE Connectivity206152-1
TE Connectivity Circular Connector Receptacle, CPC Series 2, 28 Pos, Cable Mount, Crimp
TE Connectivity205840-3
Circular Connector, Circular Industrial, CPC Series 2, Panel Mount Receptacle, 28 Contacts
TE Connectivity206038-1
Circular Connector, Circular Industrial, CPC Series 2, Panel Mount Receptacle, 28 Contacts
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / CannonTR2028RMH1NB
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS01823S
Souriau UTG Series Connector, 23-Pos Aviation Plug, Flange Mount, 10A, 500V, Case Size 18
Souriau circular connector plug, UTGseries, 23Core, Flange mounting, Crimping
Amphenol AerospaceD38999/20MC35PN(LC)
Mil Series Connector, 22 Contact(S), Composite, Male, Crimp Terminal, Receptacle
ITT / CannonVG95234A-28-11PN
Conn MIL-C-5015 Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port

Descriptions

Descriptions of Eaton UTG02028S provided by its distributors.

Souriau circular connector plug, UTGseries, 28Core, Flange mounting, Crimping
RECEPTACLE, SIZE20, 28WAY, SKT; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 28Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
Circular Connector Receptacle, Size 20, 28 Position, Wall; Rango De Producto:Serie Metalok Bantam Trim Trio Utg; Género:Receptáculo Eléctrico; Núm. De Posiciones:28; Contacto, Género:Hembra; Conector, Montaje:Pared |Souriau-Sunbank / Eaton UTG020-28S
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 28 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG0 20 28S
  • UTG020-28S