Eaton SMS4PDH1

Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS4PDH1
$ 3.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS4PDH1.

IHS

Datasheet40 pages7 years ago
Datasheet16 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+23.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonSMS4P1
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity1-480722-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
ITT / CannonTST04PF00
ITT CANNON 192990 SERIES 4 WAY 1 ROW STRAIGHT PCB HEADER, CRIMP TERMINATION, 10A

Descriptions

Descriptions of Eaton SMS4PDH1 provided by its distributors.

Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS4PDH1
PLUG, FREE, WITH HOOD, 4WAY; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; SVHC: No SVHC (15-Jan-2019); Colour: Black; Flam
Plug & Socket Housing, 4 Position, Plug; Rango De Producto:Serie Quick Mate, Sms; Núm. De Posiciones:4; Espaciado, Paso:-; Para Usar Con:Sms - Qikmate Panel And Cable Connectors; Conector, Montaje:Montaje De Cable; Género:Macho |Souriau-Sunbank / Eaton SMS4PDH1
Positions = 4 / Rows = 1 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS 4PDH1
  • SMS4PDH1.