Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS4P1

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS4P1.

IHS

Datasheet4 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Souriau SCT

element14 APAC

Inventory History

3 month trend:
+5.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonSMS3P1
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity770827-1
COMMERCIAL MATE-N-LOK SERIES 5.08MM PITCH 4 WAY 1 ROW MALE STRAIGHT PCB HOUSING
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting
TE Connectivity926298-3
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton SMS4P1 provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Headers, 4P PLUG HOUSING BLK | Souriau-Sunbank by Eaton SMS4P1
Souriau PCBConnector housing, 4road, 2.54mmPitch, 1line
Conn Rectangular M 4 POS 5.08mm Crimp ST Cable Mount
Cable plug without strain relief hood
Souriau SCT
PLUG AND SOCKET CONNECTOR HOUSING;
TRIM TRIO RECTANGULAR QIKMATE PLUG
PLUG AND SOCKET CONNECTOR HOUSING; Product Range: Souriau Qikmate SMS Series; Gender: Plug; No. of Positions: 4Positions; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; Body Ma 84K9574
Positions = 4 / Rows = 1 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Approvals = CSA / Approvals = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-4P1
  • SMS4P-1