TE Connectivity 1-480722-0

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480722-0.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page29 years ago
Datasheet5 pages15 years ago
Datasheet134 pages18 years ago
Datasheet5 pages18 years ago

Farnell

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-26.79%

CAD Models

Download TE Connectivity 1-480722-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity770827-1
COMMERCIAL MATE-N-LOK SERIES 5.08MM PITCH 4 WAY 1 ROW MALE STRAIGHT PCB HOUSING
TE Connectivity770156-4
Commercial Mate-N-Lok 4 Position Pre-Tin 20 AWG Free Hanging IDC Connector
TE Connectivity770156-3
Connector, Soft Shell; 250 VAC; 13 A; 4; 0.084 in.; 0.095 in.; Nylon; 0.200 in.
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
KK Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of TE Connectivity 1-480722-0 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Connector; Commercial MATE-N-LOK; Plug; 4; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
Plug And Socket Connector Housing; Product Range:Commercial Mate-N-Lok Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:5.08Mm; For Use With:Commercial Mate-N-Lok Connectors; Body Material:Nylon; Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 1-480722-0.
04P CMNL PLUG HSG W/LCK NATL Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Ampseal Header | 4 Plug Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480722-0 .
  • 1-480722-0.