Eaton SMS3RDH1

Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS3RDH1
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS3RDH1.

IHS

Datasheet40 pages7 years ago
Datasheet1 page0 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-20.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-178128-3
Terminal Housings; 1-178128-3; TE CONNECTIVITY; Black; Receptacle; Crimp; Straight
EatonSMS3R1
Headers, 3P Receptacle Sz 16 Panel Mount | Souriau-Sunbank by Eaton SMS3R1
EatonSMS3R-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity925015
Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Natural Bag
TE Connectivity925015-1
CONN RCPT HSG 0.11 3POS BLACK / 3 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm)
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton SMS3RDH1 provided by its distributors.

Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS3RDH1
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS Crimp ST Cable Mount
CONN RCPT 3POS CABLE W/SR HOOD
CABL PLUG W.STRAIN RELIEF HOOD
Socket With Hood, 3Way; Product Range:Sms Qikmate Series; Gender:Receptacle; No. Of Positions:3Ways; Pitch Spacing:-; For Use With:Trim Trio Removable Snap-Lock Socket Contacts; Svhc:No Svhc (15-Jan-2019); Colour:Black; Flammability Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS3RDH1
Positions = 3 / Rows = 1 / Pitch mm = 5.08 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN