
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 07H3136 | 5 | 1 | 1d | ||||||||
| DigiKey | WM2922-ND | 851 | 1 | Bag | ||||||||
| TTI | 50-57-9424 | 196 | 4 | Bulk | 1h | |||||||
| Heilind Americas | 50-57-9424 | 0 | 19h | |||||||||
| Interstate Connecting Components | 50-57-9424 | 0 | 18h |
Download Molex 50-57-9424 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Molex 50-57-9424 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: