Eaton SM20WL3S26

Male stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM20WL3S26.

IHS

Datasheet164 pages5 years ago

Newark

Souriau SCT

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2021-05-26
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Male stamped and formed crimp contact, size #20, delivered loose, tin pre plated
Connector Accessory, 0.047in Min Cable Dia, 0.083in Max Cable Dia, Contact, Copper Alloy
CL Series, Size 16 13A Male Crimp Contact for use with Clipper Series Connectors
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG
ITT / Cannon192990-0080
Contact PIN Crimp ST Cable Mount 24-26AWG Bag

Descriptions

Descriptions of Eaton SM20WL3S26 provided by its distributors.

Male stamped and formed crimp contact, size #20, delivered loose, selective Gold plating
Souriau SCT
CONTACT, PIN, STAMPED, SZ 20, CRIMP, 22-20 AWG, TRIM TRIO SM SER, GOLD
Contact PIN 20 Size Crimp ST Cable Mount 20-22AWG Loose
Male contact 0.35...0.5 mm² 0.35...0.5 mm²
Circular Connector Contact, Stamped, Pin, 22 Awg, 20 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank / Eaton SM20WL3S26
TrimTrio Con 20 PIN CrimpLOOSE
CONTACT PIN 20-22AWG CRIMP GOLD
MALE CONTACT 7,5AMP FOR TT CON
CIRCULAR CONTACT, PIN, 22-20 AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: UT0W Series Circular Connectors;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM20WL-3S26