Eaton SM16M11D70

Male stamped and formed crimp contact, size #16, on a reel, selective Gold plating
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM16M11D70.

element14 APAC

Datasheet2 pages23 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-46.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonRC24M9K
Connector Accessory, 0.063in Max Cable Dia, Contact, Copper Alloy
Male stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Contact Pin 16 Size 1.6mm (0.0625) 16 AWG TRIM TRIO | Souriau-Sunbank by Eaton SM16ML1S31
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
ITT / Cannon330-8672-000
Connector Accessory, 0.07in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of Eaton SM16M11D70 provided by its distributors.

Male stamped and formed crimp contact, size #16, on a reel, selective Gold plating
Souriau SCT
Souriau PCB SC/SM series, , 16, 0.82 ¡ú 1.50 MM
SM16M11D70 2PC STRIP HYFEN PIN W/IN
Crimp Contact, Pin, 18-16Awg; Product Range:Souriau Trim Trio Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:18Awg; For Use With:Trim Trio Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton SM16M11D70

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM16M-11D70