Eaton SM14ML1S6

Male stamped and formed crimp contact, size #16, delivered loose, Gold and Tin plating
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SM14ML1S6.

IHS

Datasheet2 pages23 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-55.79%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonRC24M9K
Connector Accessory, 0.063in Max Cable Dia, Contact, Copper Alloy
Standard Circular Contacts, Male Crimp Contact, AWG 20, Gold Plating | Souriau-Sunbank by Eaton RM20M13K
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
ITT / Cannon330-8672-000
Connector Accessory, 0.07in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of Eaton SM14ML1S6 provided by its distributors.

Male stamped and formed crimp contact, size #16, delivered loose, Gold and Tin plating
Souriau SCT
CONTACT, PIN, STAMPED, SZ 16, CRIMP, 14 AWG, TRIM TRIO SM SER, GOLD FLASH ALL
Contact PIN 16 Size Crimp ST Cable Mount 14AWG Loose
Connector Accessory, Contact, Copper Alloy
STRIP HYFEN LOOSE PC CON LOOSE PIECE
connector component,stamped an
Circular Connector Contact, Stamped, Pin, 14 Awg, Crimp, Gold Plated Contacts, Trim Trio Series Rohs Compliant: Yes |Souriau-Sunbank / Eaton SM14ML1S6
CONTACT, MALE, 14AWG; Product Range: Trim Trio Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: 14AWG; For Use With: TRIM TRIO Series Circular Connectors; Contact Plating: G

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM14ML-1S6