Eaton MS3116E8-2S

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 36.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3116E8-2S.

IHS

Datasheet76 pages6 years ago

Arrow Electronics

Inventory History

3 month trend:
-91.79%

Alternate Parts

Price @ 1000
$ 36.91
$ 30.465
$ 30.465
Stock
461
256
256
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Related Parts

AmphenolPT06A-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT01P-8-2PX
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonKPT06E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06P-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Circular Connector, 2 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton MS3116E8-2S provided by its distributors.

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Bayonet Lock,Female Sockets,Plug 2pin Aluminum Alloy 7.5A , , 32.54mm
851 2C 2#20 Skt Plug |Souriau-Sunbank/eaton MS3116E8-2S
CONN PLUG FMALE 2P GOLD SLDR CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116E82S