ITT / Cannon MS3116E8-2S

Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 30.465
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3116E8-2S.

IHS

Datasheet1 page11 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-57.43%

Alternate Parts

Price @ 1000
$ 30.465
$ 28.248
$ 28.248
Stock
256
86
86
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
7.5 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-05

Related Parts

AmphenolPT06A-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-8-2P(SR)
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06E-8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT01P-8-2PX
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonKPT06E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonKPT06E8-2PX
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3116E8-2S provided by its distributors.

Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONNECTOR, MIL-SPEC 26482, KPT SERIES
Bayonet Lock,Female Sockets,Plug 2pin Aluminum Alloy 7.5A , , 33.73mm
CONNECTOR, CIRC, 8-2, 2WAY, SIZE 8
CONN PLUG 2POS STRAIGHT W/SCKT
MIL SPEC CIRCULAR CONN, PLUG, 2P, 8-2; Military Specification:MIL-DTL-26482 Series I; Product Range:MS3116 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:2Contacts; Circular Contact Type:Solder Socket RoHS Compliant: Yes

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3116E-8-2S