Eaton MS3112E14-12P

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 28.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3112E14-12P.

IHS

Datasheet76 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
+10.55%

Alternate Parts

Price @ 1000
$ 28.66
$ 30.41
$ 30.41
Stock
1,550
45,935
45,935
Authorized Distributors
5
6
6
Gender
Male
Male
Male
Number of Positions
12
12
12
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
850 V
850 V
Current Rating
13 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Related Parts

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02C-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
ITT / CannonKPTC2E14-12PFMA
Conn Circular PIN 12 POS Solder ST Panel Mount 12 Terminal 1 Port
ITT / CannonKPT07A14-12PW
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port
Amphenol IndustrialPT00E-14-12S(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton MS3112E14-12P provided by its distributors.

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 12 POS Solder ST Flange Mount 12 Terminal 1 Port
Bayonet Lock,Male Pins,Receptacle 12pin Aluminum Alloy 7.5A,13A , , 25.1mm*28.89mm
Receptacle Box Mount | Souriau-Sunbank by Eaton MS3112E14-12P
CONN RCPT MALE 12P GOLD SLDR CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E1412P