Amphenol PT02E-14-12SW

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 21.595
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT02E-14-12SW.

IHS

Datasheet52 pages4 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
-30.02%

Alternate Parts

Price @ 1000
$ 21.595
$ 19.588
$ 19.588
Stock
317
50
50
Authorized Distributors
6
4
4
Gender
Female
Female
Female
Number of Positions
12
12
12
Mount
Box, Flanges, Panel
-
-
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-10
LTD Date2015-11-10

Related Parts

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02C-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
ITT / CannonKPT07A14-12PW
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port
Amphenol IndustrialPT00E-14-12S(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-14-12S(SR)
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonKPT02E14-12SX
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT02E-14-12SW provided by its distributors.

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Miniature Cylindrical SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I, Receptacle, 12, Socket, Solder, Panel Mount Rohs Compliant: No |Amphenol Industrial PT02E14-12SW
CIRCULAR, SIZE 14, 12WAY, SKT; Product Range: PT Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 14-

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02E14-12SW
  • PT02E1412SW