Eaton MS3110F14-19P

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 35.65

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3110F14-19P.

IHS

Datasheet76 pages7 years ago

Inventory History

3 month trend:
-63.88%

Alternate Parts

Price @ 1000
$ 35.65
$ 57.24
$ 57.24
Stock
0
1,372
1,372
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Number of Positions
19
19
19
Mount
Flanges, Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Related Parts

Amphenol IndustrialPT04A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port
Amphenol IndustrialPT02E-14-19S(023)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-19S(025)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*28.57mm
ITT / CannonKPT02E14-19SX
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialPT00A-14-19SW
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02P14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of Eaton MS3110F14-19P provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 19 POS Solder ST Flange Mount 19 Terminal 1 Port
Receptacle, Wall Mount | Souriau-Sunbank by Eaton MS3110F14-19P
CONN RCPT MALE 19P GOLD SLDR CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3110F1419P