Eaton MS3110E12-8P

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 29.09

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3110E12-8P.

IHS

Datasheet76 pages7 years ago

Inventory History

3 month trend:
+48.35%

Alternate Parts

Price @ 1000
$ 29.09
$ 36.92
Stock
458
1,352
Authorized Distributors
4
6
Gender
Male
Male
Number of Positions
8
8
Mount
-
Flanges, Panel, Wall
Termination
-
Solder
Fastening Type
Bayonet
Bayonet
Orientation
-
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Descriptions

Descriptions of Eaton MS3110E12-8P provided by its distributors.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 8 POS Solder ST Flange Mount 8 Terminal 1 Port
Receptacle, Wall Mount | Souriau-Sunbank by Eaton MS3110E12-8P
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3110E128P