ITT / Cannon KPT00E12-8P

Conn MIL-C-26482 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port
$ 36.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00E12-8P.

IHS

Datasheet1 page7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.62%

Alternate Parts

Price @ 1000
$ 36.92
$ 29.09
Stock
1,352
458
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
8
8
Mount
Flanges, Panel, Wall
-
Termination
Solder
-
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
7.5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialPT02E-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
AmphenolPT02A-12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02E-12-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-8P
Circular Connector, PT Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Bayonet, 12-8
Amphenol IndustrialPT02E-12-8P(025)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT07A-12-8P
Circular Connector, PT Series, Jam Nut Receptacle, 8 Contacts, Solder Pin, Bayonet, 12-8

Descriptions

Descriptions of ITT / Cannon KPT00E12-8P provided by its distributors.

Conn MIL-C-26482 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 12, 8 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:8; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT00E12-8P
CONNECTOR, CIRCULAR, SIZE 12, 8WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 12-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 12, 8WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:12; Insert Arrangement:12-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:12-8; Connector Mounting Orientation:Wall; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:12; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:8; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT00E-12-8P