Eaton D38999/20WB2SN

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 39.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton D38999/20WB2SN.

IHS

Datasheet152 pages6 years ago
Datasheet152 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+44.96%

Alternate Parts

Price @ 1000
$ 39.13
$ 69.41
$ 69.41
Stock
122
1,964
1,964
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Mount
Flanges, Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol AerospaceD38999/24MB2SA
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
Amphenol AerospaceM83723/82R1020N
Conn MIL-C-83723 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Amphenol AerospaceM83723/83R1020N
Conn MIL-C-83723 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Amphenol AerospaceD38999/24MB2SC
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port

Descriptions

Descriptions of Eaton D38999/20WB2SN provided by its distributors.

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Aluminium square flange receptacle, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Conn Circular SKT 2 POS Crimp ST Flange Mount 2 Terminal 1 Port
8D 2C 2#16 Recp Rohs Compliant: No |Souriau-Sunbank / Eaton D38999/20WB2SN
Female Sockets,Receptacle,Threaded 2pin Aluminum 13A , , 31.5mm*26.2mm
CIRCULAR CONN, RCPT, 11-2, WALL MOUNT
CONN RCPT FMALE 2POS GOLD CRIMP
CONN RCPT 2POS WALL MNT W/SCKT
CIRCULAR CONN, RCPT, 11-2, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket; Coupling Style:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WB2SN