Amphenol CTVP00RW-11-2PA

Conn MIL-DTL-38999 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
$ 61.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol CTVP00RW-11-2PA.

IHS

Datasheet1 page10 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceD38999/24MB2SA
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
Amphenol AerospaceM83723/83R1002N
Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
Amphenol AerospaceD38999/24WB2SE
Connector MIL-DTL-38999 Circular Receptacle 2 Position Socket Contact Crimp Straight Jam Nut
Amphenol AerospaceD38999/24MB2SC
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
Amphenol AerospaceM83723/82R1020N
Conn MIL-C-83723 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol CTVP00RW-11-2PA provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL-DTL-38999 Series III Circular Connector
Ctv 2C 2#16 Pin Recp Rohs Compliant: No |Amphenol Industrial CTVP00RW-11-2PA
Male Pins,Receptacle,Threaded 2pin Composite 13A , , 32.69mm*26.5mm
CONN RCPT MALE 2POS GOLD CRIMP
CIRCULAR CONN, RCPT, 11-2, WALL MOUNT; Product Range: Tri-Start TV Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTVP00RW112PA