Eaton CL1F4103

Clipper Circular Connectors 26P PLUG F/SKT CNTS
$ 28.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1F4103.

CAD Models

Download Eaton CL1F4103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Connector Accessories Unsealed Plug Housing 26 POS For Female Contacts Thermoplastic
Female Plug 31 Contacts #20 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1F3201
Clipper Circular Connectors 31P PLUG F/SKT CNTS
Amphenol IndustrialPT01A-16-26S(SR)
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06E-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-16-26SW
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Descriptions

Descriptions of Eaton CL1F4103 provided by its distributors.

Clipper Circular Connectors 26P PLUG F/SKT CNTS
Connector, Plug female size 4, 18 Cts #16, sealed IP68
CONN PLG HSG FMALE 26POS INLINE
PLUG, SIZE 4, 26WAY, #16 SKT, IP68; Connector Type:Circular Industrial; Series:Clipper; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:4; Insert Arrangement:4-26; No. of Contacts:26; Contact Termination:Crimp; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN