Eaton CL1F3203

Clipper Circular Connectors 31P PLUG F/SKT CNTS
$ 19.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1F3203.

element14 APAC

Datasheet28 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.26%

CAD Models

Download Eaton CL1F3203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Female Plug 31 Contacts #20 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1F3201
Clipper Circular Connectors PLUG, W/O CONTACTS
Circular Connector, 40 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Descriptions

Descriptions of Eaton CL1F3203 provided by its distributors.

Clipper Circular Connectors 31P PLUG F/SKT CNTS
Connector Accessories Housing Straight Thermoplastic Black
Plug Housing,Twist Latch 31pin Halogen Free,Thermoplastic
CONNECTOR, PLUG FEMALE SIZE 3, 31 CTS #20, SEALED IP68
CONN PLG HSG FMALE 31POS INLINE
Circular Connector Rcpt, Size 3, 31Pos, Cable; Connector Type:Circular Industrial; Product Range:Souriau Clipper Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:31Contacts; Circular Contact Type:- Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1F3203

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN