Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CL1F3201

Souriau circular connector socket, Clipperseries, 31Core, Cable installation, Crimping, IP67
$ 13.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1F3201.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago
Technical Drawing1 page13 years ago
Datasheet5 pages19 years ago

Farnell

Inventory History

3 month trend:
-22.61%

CAD Models

Download Eaton CL1F3201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Connector Accessories Unsealed Plug Housing 26 POS For Female Contacts Thermoplastic
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 22 Contact(s), Composite, Female, Solder Terminal, Plug
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, 40 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 22 Contacts, Threaded, 13-35, Gold, EMI

Descriptions

Descriptions of Eaton CL1F3201 provided by its distributors.

Souriau circular connector socket, Clipperseries, 31Core, Cable installation, Crimping, IP67
Female Plug 31 Contacts #20 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1F3201
Connector Accessories Housing Straight Thermoplastic Black
Clipper Circular Connectors 31P PLUG
CONNECTOR, PLUG FEMALE SIZE 3, 31 CTS #20, SEALED IP67
PLG.SLD3SHELL31POS.20CON 3PlugSealed w/O Ring
Souriau Sunbank by Eaton CL1F3201 丸型コネクタ
CONN PLG HSG FMALE 31POS INLINE
PLUG, SIZE 3, 31WAY; Product Range:-; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:31Contacts; Circular Contact Type:Crimp Socket; Coupling Style:-; Connector Body Material:Thermoplastic Body; Connect

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL1F3201..