Eaton 8D515W19SN

MIL Series Connector, 19 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 64.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D515W19SN.

IHS

Datasheet152 pages6 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-75.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Medical
Circular Connector, 10 Contact(s), Brass, Male, Crimp Terminal, Plug
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 8 Contacts

Descriptions

Descriptions of Eaton 8D515W19SN provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Aluminium plug, Olive drab cadmium plating, with female contacts, polarization N
Souriau SCT
D38999 Conn,8D, plug, female,19 way, thread
Souriau Sunbank by Eaton 8D515W19SN
RS APAC
CONN PLUG FMALE 19POS GOLD CRIMP
CIRCULAR CONN, PLUG, 15-19, CABLE; Product Range:8D Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:19Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D5-15W19SN